
* Images are for reference only
RX8130CE B6
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX8130CE B6
- JLCPCB Part #
- C5879784
- Package
- SMD-10P
- Description
- -40℃~+85℃ 1.25V~5.5V Built-in I2C Yes SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.8484
10+
$0.6839
30+
$0.6001
100+
$0.5194
500+
$0.4694
1000+
$0.4452
Related Products
Welcome back, may I help you?